Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoQB-TILECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74Y9269
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308053
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $335.770 |
| 10+ | $325.600 |
| 25+ | $315.430 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$335.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-TILECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74Y9269
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308053
Technical Datasheet
ColourBlack
External Length305mm
External Width305mm
External Height35.03mm
Product RangeQuick-Build Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Quick-Build™ harness board tiles
- Square base component, allows Quick-Build™ mounting pegs, platforms to create modular harness system
- For use with Quick-Build™ mounting and QB-CONN
- Install on top of plywood backing to provide mounting surface, secure to plywood w/ supplied screws
Technical Specifications
Colour
Black
External Width
305mm
Product Range
Quick-Build Series
External Length
305mm
External Height
35.03mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for QB-TILE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
