Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAF3IW-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26C0794
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.370 |
| 5+ | $26.400 |
| 10+ | $25.110 |
| 25+ | $23.930 |
| 50+ | $22.530 |
| 100+ | $21.270 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$28.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAF3IW-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26C0794
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length46.2mm
External Width46.2mm
External Height11.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
46.2mm
External Height
11.2mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
46.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
