Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X150VA1YCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51K9653
Also Known AsGTIN UPC EAN: 07498343947
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $191.540 |
| 5+ | $180.270 |
| 10+ | $175.130 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$191.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X150VA1YCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51K9653
Also Known AsGTIN UPC EAN: 07498343947
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Code® thermal transfer Vinyl self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Label is made of thin and conformable material
- Rated for use up to 150°F (65°C)
- Category 5e UTP;Category 6 UTP;Category 6A UTP; Category 5e FTP
- Flammability label property
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for S100X150VA1Y
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
