Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X150VAMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH1048
Your Part Number
430 In Stock
72 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.090 |
| 5+ | $61.850 |
| 10+ | $59.590 |
| 25+ | $57.890 |
| 50+ | $54.410 |
Price for:Each
Minimum: 1
Multiple: 1
$64.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X150VAMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH1048
Technical Datasheet
Marker TypeSelf Laminating
Label Tape TypeSelf-Laminating
Tape Length38.1mm
LegendBlank (No Legend)
Tape Width25.4mm
Marker Dimensions25.4mm x 38.1mm
Tape MaterialVinyl
Marker MaterialVinyl
Legend ColourBlack
Label Tape ColorWhite
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
S100X150VAM is a PXE™ MP printer vinyl Self-Lam label cassette. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables.
- For use with Panduit MP series printers and designed for cat. 5/5e/6 cable
- Adhesive labels for wire/cable identification with the white print-on area and clear overlaminate
- Label is 1.0" x 1.5", with a 1.0" x 0.5" print-on area
- Number of labels per cassette is 175
- 0.16inch minimum cable diameter, 0.32inch maximum cable diameter
- 1.5inch label height, 1inch label width
- Operating temperature range from -40 to 66°C
- Print-on area height is 0.5inch
Technical Specifications
Marker Type
Self Laminating
Tape Length
38.1mm
Tape Width
25.4mm
Tape Material
Vinyl
Legend Colour
Black
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Label Tape Type
Self-Laminating
Legend
Blank (No Legend)
Marker Dimensions
25.4mm x 38.1mm
Marker Material
Vinyl
Label Tape Color
White
Product Range
-
Technical Docs (1)
Alternatives for S100X150VAM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
