Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X225VAFYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12M5848
Your Part Number
251 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.530 |
| 5+ | $33.260 |
| 10+ | $30.690 |
| 25+ | $27.860 |
| 50+ | $25.540 |
| 100+ | $21.970 |
| 250+ | $20.900 |
Price for:Each
Minimum: 1
Multiple: 1
$37.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X225VAFYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12M5848
Technical Datasheet
Marker TypeWrite On
Legend-
Label Height25.4mm
Marker Dimensions25.4mm x 57.15mm
Marker MaterialVinyl
Label Diameter-
Legend Colour-
Label MaterialVinyl
Label ColourWhite
Marker ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Write On
Label Height
25.4mm
Marker Material
Vinyl
Legend Colour
-
Label Colour
White
Pack Quantity
100
SVHC
No SVHC (04-Feb-2026)
Legend
-
Marker Dimensions
25.4mm x 57.15mm
Label Diameter
-
Label Material
Vinyl
Marker Colour
White
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
