Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS200X150YAJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72P3307
Your Part Number
942 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.508 |
| 10+ | $0.438 |
| 25+ | $0.415 |
| 50+ | $0.384 |
| 100+ | $0.366 |
| 500+ | $0.342 |
| 1000+ | $0.335 |
| 5000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X150YAJCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72P3307
Technical Datasheet
Label TypeLaser and Inkjet Printable, Self Laminating
Label Height38.1mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Laser and Inkjet Printable, Self Laminating
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Label Height
38.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Alternatives for S200X150YAJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
