Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X400VATYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51K9720
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $477.660 |
| 10+ | $426.790 |
| 25+ | $372.370 |
| 50+ | $343.590 |
Price for:Pack of 1000
Minimum: 5
Multiple: 5
$2,388.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X400VATYCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51K9720
Technical Datasheet
Label TypeSelf Laminating
Label Height50.8mm
Label Width101.6mm
Label Diameter-
Label MaterialVinyl
Label ColourWhite
Pack Quantity1000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Laminating
Label Width
101.6mm
Label Material
Vinyl
Pack Quantity
1000
SVHC
No SVHC (04-Feb-2026)
Label Height
50.8mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
