Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS200X650YAJ
Newark Part No.63K9189
Also Known AsGTIN UPC EAN: 07498350596
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $481.000 |
| 2+ | $441.280 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$481.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X650YAJ
Newark Part No.63K9189
Also Known AsGTIN UPC EAN: 07498350596
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 165.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Code® laser/inkjet self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark Plus Labelling Software and laser/inkjet printers
- UL recognized, UL969, File # MH14979 standards
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 165.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability