Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE12PFR-MR0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66H3995
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $877.630 |
| 2+ | $860.070 |
| 5+ | $842.520 |
Price for:Each
Minimum: 1
Multiple: 1
$877.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE12PFR-MR0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66H3995
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.2mm
Length - Metric305m
Length - Imperial1000ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for SE12PFR-MR0
1 Product Found
Product Overview
SE12PFR-MR0 is a black color flame retardant polyethylene terephthalate braided expandable sleeving. This braided sleeving provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, durable protection is highly flexible. The open weave will not trap heat or humidity. Application provides continuous abrasion protection for wires, cables, hoses, and tubing, highly flexible open weave will not trap heat or humidity, allows for use with irregular shapes. UL E116868, CSA: 227630, meets UL 1441 VW-1 flammability certified.
- 0.12inch nominal I.D., 0.094 to 0.250inch nominal diameter range, 1000ft length
- Provides continuous abrasion protection for wires, cables, hoses and tubing
- Highly flexible open weave will not trap heat or humidity
- Rated for use up to 125°C
- Allows for use with irregular shapes
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
305m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.2mm
Length - Imperial
1000ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
