Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE38PFR-TR0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98B5398
Also Known AsGTIN UPC EAN: 07498322209
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $677.110 |
| 3+ | $636.250 |
| 5+ | $598.310 |
| 10+ | $574.960 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$677.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE38PFR-TR0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98B5398
Also Known AsGTIN UPC EAN: 07498322209
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter9.5mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible and open weave will not trap heat or humidity
- Complaint with U.S. and European passenger rail standards
- Temperature range: -94°F – 257°F (-70°C – 125°C)
- Flame-retardant polyethylene terephthalate
- Allows for use with irregular shapes
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / White
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
9.5mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SE38PFR-TR0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
