Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE75PSC-CR0Copy
Newark Part No.39M3237
Product RangePan-Wrap Series
Also Known AsGTIN UPC EAN: 07498381649
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75PSC-CR0Copy
Newark Part No.39M3237
Product RangePan-Wrap Series
Also Known AsGTIN UPC EAN: 07498381649
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.1mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePan-Wrap Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for SE75PSC-CR0
1 Product Found
Product Overview
- Pan-Wrap™ fray resistant braided expandable sleeving
- Fray-resistant design resists fraying when cut with scissors
- Provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection
- Highly flexible open weave will not trap heat or humidity, allows for use with irregular shapes
- CSA certified, UL Recognized E116868
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
Pan-Wrap Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.1mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
