Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSGABM25-AV-C300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81R3240
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498319571
Your Part Number
38 In Stock
20,676 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.220 |
| 10+ | $307.910 |
| 50+ | $298.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$317.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-AV-C300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81R3240
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498319571
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height8.4mm
Product RangeSuper-Grip Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Super-Grip® weather resistant acrylic-based adhesive backed cable tie mount. Mount can be utilized in the alternative energy, control panel, marine, heavy equipment, white goods and automotive industries.
- Applied with very high-bond adhesive
- Use with miniature, intermediate and standard cross-section cable ties
- Designed for outdoor use, especially in harsh and high-temperature environments
- Smooth surfaces and rounded edges
- Flexible, lightweight material easily handled; improving productivity
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
25.4mm
Height
8.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Super-Grip Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
