Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSRBBRKTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M0074
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 5+ | $27.940 |
| 10+ | $26.600 |
| 20+ | $25.270 |
| 40+ | $23.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSRBBRKTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04M0074
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.7mm
External Width - Metric57.4mm
For Use WithPanduit 19" Racks
External Height - Imperial1.72"
External Width - Imperial2.26"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
57.4mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.7mm
For Use With
Panduit 19" Racks
External Width - Imperial
2.26"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
