Print Page
SST2S-M
Cable Tie, Sta Strap® Releasable, Nylon 6.6 (Polyamide 6.6), Natural, 172 mm, 4.6 mm, 45 mm, 50 lb
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST2S-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78F685 |
| Also Known As | GTIN UPC EAN: 07498350105 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $168.120 |
| 10+ | $163.090 |
| 50+ | $158.040 |
| 100+ | $152.990 |
Price for:Pack of 1000
Minimum: 5
Multiple: 5
$840.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST2S-MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 78F685 |
| Also Known As | GTIN UPC EAN: 07498350105 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 172mm |
| Cable Tie Width | 4.6mm |
| Cable Bundle Diameter Max | 45mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Releasable |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Sta-Strap® releasable cable tie
- Standard cross section
- Suitable for indoor environments
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- For use with cables
- Two-piece design
- Extremely low thread force
- May be released prior to final tensioning
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 172mm |
| Cable Bundle Diameter Max | 45mm |
| Cable Tie Type | Releasable |
| SVHC | No SVHC (17-Jan-2022) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 4.6mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | - |
Technical Docs (3)
Alternatives for SST2S-M
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
