Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST2S-M30Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AC5104 |
| Product Range | Sta-Strap SS Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.830 |
| 5+ | $139.530 |
| 10+ | $136.740 |
| 25+ | $133.940 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$144.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST2S-M30Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AC5104 |
| Product Range | Sta-Strap SS Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised) |
| Cable Tie Colour | Black |
| Cable Tie Length | 172mm |
| Cable Tie Width | 4.6mm |
| Cable Bundle Diameter Max | 45mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | Sta-Strap SS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised) |
|---|---|
| Cable Tie Length | 172mm |
| Cable Bundle Diameter Max | 45mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.6mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Sta-Strap SS Series |
Technical Docs (2)
Alternatives for SST2S-M30
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
