Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST4H-DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AC5107 |
| Product Range | Sta-Strap Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.070 |
| 10+ | $267.250 |
| 25+ | $259.040 |
| 50+ | $250.810 |
| 100+ | $241.220 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$285.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST4H-DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AC5107 |
| Product Range | Sta-Strap Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 376mm |
| Cable Tie Width | 7.6mm |
| Cable Bundle Diameter Max | 102mm |
| Minimum Loop Tensile Strength | 120lb |
| Cable Tie Type | Heavy Duty |
| Product Range | Sta-Strap Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 376mm |
| Cable Bundle Diameter Max | 102mm |
| Cable Tie Type | Heavy Duty |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 7.6mm |
| Minimum Loop Tensile Strength | 120lb |
| Product Range | Sta-Strap Series |
Technical Docs (2)
Alternatives for SST4H-D
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
