Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST8H-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F1726 |
| Product Range | Sta-Strap Series |
| Also Known As | GTIN UPC EAN: 07498350221 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,317.280 |
| 2+ | $1,208.510 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$1,317.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | SST8H-DCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90F1726 |
| Product Range | Sta-Strap Series |
| Also Known As | GTIN UPC EAN: 07498350221 |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Natural |
| Cable Tie Length | 699mm |
| Cable Tie Width | 7.6mm |
| Cable Bundle Diameter Max | 203mm |
| Minimum Loop Tensile Strength | 120lb |
| Cable Tie Type | Standard |
| Product Range | Sta-Strap Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 699mm |
| Cable Bundle Diameter Max | 203mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 7.6mm |
| Minimum Loop Tensile Strength | 120lb |
| Product Range | Sta-Strap Series |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
