Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoST2MTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F3151
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498376049
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $619.140 |
| 2+ | $606.760 |
| 5+ | $594.380 |
Price for:Each
Minimum: 1
Multiple: 1
$619.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoST2MTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94F3151
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498376049
Technical Datasheet
Accessory TypeCable Tie Installation Tool
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Installation tool used with standard, light-heavy, heavy and extra-heavy cross section Pan-Steel ® type MLT ties, type MLTC/MLTFC coated ties and type MLTDH double wrapped ties.
- Cable tie side entry for immediate positioning of tie and tool
- One hand operation-lightweight
- Easy removal of excess tie
- Tool tension is controlled by installer - twist action cut-off
- Rugged, lightweight, easy-to-operate pliers-type tool provides mechanical advantage
Technical Specifications
Accessory Type
Cable Tie Installation Tool
SVHC
No SVHC (04-Feb-2026)
Product Range
Pan-Steel Series
Alternatives for ST2MT
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
