Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ST88-075-66BKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94AH4638 |
| Product Range | StrongHold Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 5+ | $10.130 |
| 10+ | $9.830 |
| 25+ | $9.510 |
| 50+ | $9.310 |
| 100+ | $9.040 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ST88-075-66BKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 94AH4638 |
| Product Range | StrongHold Series |
| Technical Datasheet | |
| Adhesive Type | Rubber Adhesive |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Black |
| Total Tape Thickness | 8.3 mil (0.21 mm) |
| Roll Length - Imperial | 66ft |
| Roll Length - Metric | 20m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.1mm |
| Product Range | StrongHold Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ST88-075-66BK is a ST88 series StrongHold heavy-duty electrical PVC vinyl tape. It is an all-weather, pressure-sensitive vinyl electrical tape that applies easily and provides a high level of performance over a range of temperatures. The ST88 series product is flame-retardant and cold-resistant. The ST88 is suitable as a primary insulation when used for splicing up to 600volts and can be used as a protective outer jacket over splices in low temperature applications.
- Black color
- 0.0085" (0.21mm) thickness
- Dimension is 3/4" x .0085" x 66'
Technical Specifications
| Adhesive Type | Rubber Adhesive |
|---|---|
| Tape Colour | Black |
| Roll Length - Imperial | 66ft |
| Tape Width - Imperial | 0.75" |
| Product Range | StrongHold Series |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Total Tape Thickness | 8.3 mil (0.21 mm) |
| Roll Length - Metric | 20m |
| Tape Width - Metric | 19.1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
