Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT038X000VPC-BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67K8728
Also Known AsGTIN UPC EAN: 07498335312
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.930 |
| 5+ | $63.930 |
| 10+ | $61.930 |
| 25+ | $58.250 |
| 50+ | $56.630 |
| 100+ | $55.450 |
Price for:Each
Minimum: 1
Multiple: 1
$65.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT038X000VPC-BKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67K8728
Also Known AsGTIN UPC EAN: 07498335312
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length7.6m
Tape Width10mm
Tape MaterialVinyl
Label Tape ColorBlack on White
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T038X000VPC-BK is a P1™ Label Cassette with an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette. Fast loading label cassette includes both label material and ribbon to make changing labels easy.
- Labels for general network identification
- Black text on white tape
Applications
Industrial, Maintenance & Repair
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
10mm
Label Tape Color
Black on White
Product Range
-
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T038X000VPC-BK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
