Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S8-MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC8479
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $209.630 |
| 5+ | $199.150 |
| 10+ | $189.710 |
| 25+ | $181.330 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$209.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S8-MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC8479
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (2)
Alternatives for TA1S8-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
