Print Page
TDP43ME
Desktop Label Printer, Thermal Transfer, 300 dpi, With Label Software, Ribbon, AC Adapter & Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTDP43MECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43T4696
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,448.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,448.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTDP43MECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.43T4696
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug Type-
For Use WithPanduits Easy-Mark & Pan-Mark 2.5 for Windows Labeling Software
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TDP43ME is a Thermal Transfer Desktop Printer for use with Panduit's Easy-Mark and Pan-Mark 2.5 for Windows labelling software. Compatible and easy setup with Panduit software and media.
- High-quality printed legends
- Durable construction
- Up to 4" per second print speed
Applications
Computers & Computer Peripherals, Communications & Networking
Contents
TDP43ME printer, Easy-Mark software, RMEH4BL black ribbon, Adapter with US cord and USB cable.
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
-
SVHC
No SVHC (04-Feb-2026)
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Panduits Easy-Mark & Pan-Mark 2.5 for Windows Labeling Software
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
