Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTFC5EI-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F3967
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498355643
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 3+ | $4.290 |
| 5+ | $4.100 |
| 10+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTFC5EI-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F3967
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498355643
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length102.6mm
External Width28.2mm
External Height16.3mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
102.6mm
External Height
16.3mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
28.2mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
