Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM1S4-C0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97B2126
Also Known AsGTIN UPC EAN: 07498348168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $43.260 |
| 10+ | $42.510 |
| 50+ | $41.270 |
| 100+ | $39.530 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$216.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM1S4-C0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97B2126
Also Known AsGTIN UPC EAN: 07498348168
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length12.7mm
Width8.13mm
Height5.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw can be secured, this offers maximum stability for cable bundles.
- Install with a #4 (M2.5) screw
- Suitable for miniature cross-section cable ties
- For outdoor use
- Low profile cable tie mount to keep bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
12.7mm
Height
5.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.13mm
Product Range
-
Technical Docs (2)
Alternatives for TM1S4-C0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
