Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98B2548
Also Known AsGTIN UPC EAN: 07498357984
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.550 |
| 10+ | $92.750 |
| 50+ | $89.970 |
| 100+ | $87.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$95.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98B2548
Also Known AsGTIN UPC EAN: 07498357984
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.84mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #10 (M5) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- UL recognized:E136577
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
21.84mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S10-C0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
