Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S25-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M8447
Your Part Number
354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.910 |
| 10+ | $117.880 |
| 50+ | $114.690 |
| 100+ | $109.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$119.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S25-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M8447
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.8mm
Height9.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
9.5mm
Height
9.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.8mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S25-C
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
