Print Page
190 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.090 |
| 5+ | $34.410 |
| 10+ | $32.910 |
| 25+ | $31.570 |
| 50+ | $30.240 |
| 100+ | $29.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M8824
Product RangeTM Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.572mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.5mm
Height9.4mm
Product RangeTM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
9.5mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.572mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

