Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEH-S10-C100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.97B2124
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5+ | $198.580 |
| 10+ | $177.320 |
| 25+ | $164.630 |
| 50+ | $143.270 |
| 100+ | $128.780 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$992.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
42mm
Height
15.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
PP (Polypropylene)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
