Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEH-S25-C0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96B1040
Also Known AsGTIN UPC EAN: 07498358076
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.110 |
| 5+ | $109.900 |
| 10+ | $105.050 |
| 25+ | $100.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$117.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S25-C0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.96B1040
Also Known AsGTIN UPC EAN: 07498358076
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length42mm
Width19mm
Height15.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Screw applied extra heavy cable tie mount designed for use with extra-heavy cross section cable tie for mounting cable, large wire bundles or tubular shapes.
- Unique cradle design provides maximum stability for cable bundling, routing
- Support of large diameter and heavy cable bundles
- Install with #1/4 (M6) screw
- Extra heavy cable tie mount applied with a screw for outdoor environment
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
42mm
Height
15.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Alternatives for TMEH-S25-C0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
