Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TWR-C0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 62AK7602 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $32.140 |
| 5+ | $30.210 |
| 10+ | $28.930 |
| 25+ | $27.760 |
| 50+ | $26.360 |
| 100+ | $25.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | TWR-C0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 62AK7602 |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Wire Clip |
| Internal Diameter | - |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Black |
| External Length | 36.5mm |
| External Width | 9.5mm |
| Height | 9.1mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Clamp / Clip Type | Wire Clip |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 36.5mm |
| Height | 9.1mm |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | Black |
| External Width | 9.5mm |
| Product Range | - |
Technical Docs (2)
Alternatives for TWR-C0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
