Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUGB2/0-414-18Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T6898
Product RangeStructuredGround Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $110.120 |
| 10+ | $102.390 |
| 25+ | $99.450 |
| 50+ | $97.280 |
| 100+ | $95.150 |
Price for:Each
Minimum: 1
Multiple: 1
$110.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUGB2/0-414-18Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T6898
Product RangeStructuredGround Series
Technical Datasheet
Product RangeStructuredGround Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- StructuredGround™ universal ground bar
- Securely terminates main equipment grounding conductor with compression or mechanical connector
- Universal ground bar accepts #14 – #4AWG wire in 18 wire ports
- Up to 2/0AWG main equipment grounding conductor with compression or mechanical connector
- Including bonding stand-offs, isolation stand-offs and direct mounting to a panel
- Meets UL 467 and CSA certified 22.2 no.41 standards
Technical Specifications
Product Range
StructuredGround Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
