
Need more?
| Quantity | Price |
|---|---|
| 1+ | $611.300 |
| 5+ | $580.760 |
| 10+ | $577.160 |
| 25+ | $565.620 |
| 50+ | $554.070 |
Product Information
Product Overview
VS-AVT-C08-L10 is a VeriSafe™ absence of voltage tester with 8ft system cable and 10ft sensor leads. It is a permanently mounted voltage tester for use in 3-phase AC systems up to 600V. It simplifies this process by automating the voltage verification process. Once installed, a simple push of a button enables workers to verify the absence of voltage and see an active indication when the absence of voltage is confirmed. This provides a new and innovative way to safely, reliably, and efficiently verify the absence of voltage before accessing potentially dangerous electrical equipment. By automating this process, tester reduces the risk of exposure of electrical hazards for improved worker safety, reduces testing procedure time and complexity to improve productivity and supports compliance when used to verify the electrical lockout/tagout process as described in NFPA 70E and CSA Z462.
- 3.6V battery voltage
- Operating temperature range from 0°C to 60°C (32°F to 140°F)
Contents
Three-phase AVT tester, 10ft sensor leads, 8ft system cable, Industrial lithium battery.
Warnings
Ensure your equipment is de-energized before maintenance with our absence of voltage tester and enhance your workplace safety.
Technical Specifications
600V
0°C
VeriSafe Series
No SVHC (04-Feb-2026)
-
60°C
-
Technical Docs (2)
Alternatives for VS-AVT-C08-L10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
