Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoWGSPL1218BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34T4248
Product RangeWyr-Grid Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.390 |
| 5+ | $68.760 |
| 10+ | $64.940 |
| 25+ | $62.730 |
| 50+ | $60.530 |
Price for:Each
Minimum: 1
Multiple: 1
$76.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWGSPL1218BLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34T4248
Product RangeWyr-Grid Series
Technical Datasheet
External Height - Metric39.8mm
External Width - Metric28.5mm
Length - Metric118.5mm
External Height - Imperial1.57"
External Width - Imperial1.12"
Length - Imperial4.67"
Raceway / Duct ColorBlack
Raceway / Duct MaterialSteel
Product RangeWyr-Grid Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Metric
39.8mm
Length - Metric
118.5mm
External Width - Imperial
1.12"
Raceway / Duct Color
Black
Product Range
Wyr-Grid Series
External Width - Metric
28.5mm
External Height - Imperial
1.57"
Length - Imperial
4.67"
Raceway / Duct Material
Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
