Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARTICLE
Manufacturer Part NoBRN404XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3153
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $90.090 |
Price for:Each
Minimum: 1
Multiple: 1
$90.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoBRN404XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AK3153
Technical Datasheet
Silicon ManufacturerParticle
Silicon Core NumbernRF52840
Application Sub TypeBluetooth Low Energy
Kit ContentsBoron LTE Development Board SARA-R510S-01B, Cellular Flex Antenna (On-board SIM, No Card Necessary)
Product Range-
SVHCTo Be Advised
Product Overview
BRN404X is a Boron LTE CAT-M1 (NorAm) with EtherSIM. The Boron LTE is a powerful LTE CAT-M1 enabled development board that can act as a standalone cellular endpoint. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it is easy to connect a Li-Po and deploy your local network in minutes.
- u-blox SARA R510 LTE modem
- Nordic Semiconductor nRF52840 SoC
- On-board additional 4MB SPI flash
- 20 mixed signal GPIO (6 x Analog, 8 x PWM), UART, I2C, SPI
- Micro USB 2.0 full speed (12Mbps)
- Integrated Li-Po charging and battery connector
- JTAG (SWD) connector
- RGB status LED, reset and mode buttons
- Dual SIM support: Nano 4FF (unpopulated) and MFF2
- U.FL connector for external antenna
Contents
Boron LTE development board BRN404X (On-board SIM, no card necessary), Cellular flex antenna.
Technical Specifications
Silicon Manufacturer
Particle
Application Sub Type
Bluetooth Low Energy
Product Range
-
Silicon Core Number
nRF52840
Kit Contents
Boron LTE Development Board SARA-R510S-01B, Cellular Flex Antenna (On-board SIM, No Card Necessary)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
