Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARTICLE
Manufacturer Part NoPHN2MEACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK2874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoPHN2MEACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK2874
Technical Datasheet
Silicon ManufacturerRealtek
Silicon Core NumberRTL8721DM
Application Sub TypeMicrocontroller, Bluetooth Low Energy and WiFi
Kit ContentsPhoton 2 Development Module RTL8721DM
Product Range-
SVHCTo Be Advised
Product Overview
PHN2MEA is a particle Photon 2 IoT development board. The Photon 2 is a development module with a microcontroller and Wi-Fi networking. The form-factor is similar to the Argon (Adafruit Feather), but the Photon 2 supports 2.4GHz and 5GHz Wi-Fi, BLE, and has much larger RAM and flash that can support larger applications. It is intended to replace both the Photon and Argon modules. It contains the same module as the P2, making it easier to migrate from a pin-based development module to a SMD mass-production module if desired.
- “Feather” dev kit for breadboard prototyping
- 802.11a/b/g/n Wi-Fi, 2.4GHz and 5GHz
- BLE 5 using same antenna as Wi-Fi
- Realtek RTL8721DM MCU ARM Cortex M33 CPU, 200MHz
- 2048KB (2MB) user application maximum size
- 3072KB (3MB) of RAM available to user applications
- 2MB flash file system
Technical Specifications
Silicon Manufacturer
Realtek
Application Sub Type
Microcontroller, Bluetooth Low Energy and WiFi
Product Range
-
Silicon Core Number
RTL8721DM
Kit Contents
Photon 2 Development Module RTL8721DM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
