Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PARTICLE |
|---|---|
| Manufacturer Part No | PWRSHIELDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 60AC3768 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.290 |
Price for:Each
Minimum: 1
Multiple: 1
$29.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PARTICLE |
|---|---|
| Manufacturer Part No | PWRSHIELDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 60AC3768 |
| Technical Datasheet | |
| Accessory Type | Power Shield |
| For Use With | Development Boards |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Power Shield allows Particle device to be powered from different types of power sources. The shield has an intelligent battery charger and power management unit along with a wide input voltage regulator and an I2C based fuel-gauge.
- Powered by USB or external DC of 7V to 20V
- Current consumption is 500mA max (USB) and 1.2A max (other DC sources)
- Dimension is 1" x 1.84"
Technical Specifications
| Accessory Type | Power Shield |
|---|---|
| Product Range | - |
| For Use With | Development Boards |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
