Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPARTICLE
Manufacturer Part NoT402MEACopy
Newark Part No.13AJ1412
Technical Datasheet
Board TypeTracker SoM LTE M1 Module
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF52840
IC FunctionMultiprotocol System-on-Chip
Application Sub TypeIoT System-on-Module (SoM)
Kit Contents1 x Tracker SoM LTE M1 Module, 1 x Cellular Antenna
Product Range-
SVHCTo Be Advised
Technical Specifications
Board Type
Tracker SoM LTE M1 Module
Silicon Core Number
nRF52840
Application Sub Type
IoT System-on-Module (SoM)
Product Range
-
Silicon Manufacturer
Nordic Semiconductor
IC Function
Multiprotocol System-on-Chip
Kit Contents
1 x Tracker SoM LTE M1 Module, 1 x Cellular Antenna
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
