Print Page
CLK1-02JSN-CP
LED Work Light, Daylight, 6500K, 100mm Length, 3.6W, 24VDC Supply, Cable, Spot Lens, CLK-02 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLK1-02JSN-CPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09AN2806
Product RangeCLK-02 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $350.970 |
| 5+ | $330.940 |
| 10+ | $316.040 |
| 25+ | $297.510 |
| 50+ | $277.930 |
Price for:Each
Minimum: 1
Multiple: 1
$350.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLK1-02JSN-CPCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09AN2806
Product RangeCLK-02 Series
Technical Datasheet
Length100mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating3.6W
Product RangeCLK-02 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Length
100mm
Light Source
LED
Supply Voltage
24VDC
Product Range
CLK-02 Series
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
3.6W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
