Print Page
CLK3-02JSN-C
LED Work Light, Daylight, 6500K, 300mm Length, 10.7W, 24VDC Supply, Cable, CLK-02 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLK3-02JSN-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09AN2808
Product RangeCLK-02 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $353.500 |
| 5+ | $333.330 |
| 10+ | $318.320 |
| 25+ | $299.660 |
| 50+ | $279.940 |
Price for:Each
Minimum: 1
Multiple: 1
$353.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLK3-02JSN-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09AN2808
Product RangeCLK-02 Series
Technical Datasheet
Length300mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage24VDC
Power Rating10.7W
Product RangeCLK-02 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Length
300mm
Light Source
LED
Supply Voltage
24VDC
Product Range
CLK-02 Series
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
10.7W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
