Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LA6-5DTNWB-POECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34AC3457 |
| Product Range | LA6 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $768.250 |
| 5+ | $752.880 |
| 10+ | $737.520 |
| 25+ | $722.150 |
| 50+ | $706.790 |
Price for:Each
Minimum: 1
Multiple: 1
$768.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LA6-5DTNWB-POECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 34AC3457 |
| Product Range | LA6 Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 5 |
| Module Lens Colour | - |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 48V |
| Visual Signal Type | Flashing |
| Tones | Multiple |
| Lens Diameter | 60mm |
| IP / NEMA Rating | IP54 |
| Connection Type | - |
| Sound Pressure Level (SPL) | 85dB |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Product Range | LA6 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Stacks / Tiers | 5 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Flashing |
| Lens Diameter | 60mm |
| Connection Type | - |
| Operating Temperature Min | -10°C |
| Product Range | LA6 Series |
| Module Lens Colour | - |
|---|---|
| Supply Voltage VDC | 48V |
| Tones | Multiple |
| IP / NEMA Rating | IP54 |
| Sound Pressure Level (SPL) | 85dB |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for LA6-5DTNWB-POE
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
