Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR10-202WJBW-RGCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 76AK3513 |
| Product Range | LR10 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $429.320 |
| 5+ | $386.380 |
| 10+ | $364.920 |
| 25+ | $357.610 |
| 50+ | $350.320 |
Price for:Each
Minimum: 1
Multiple: 1
$429.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR10-202WJBW-RGCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 76AK3513 |
| Product Range | LR10 Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 2 |
| Module Lens Colour | Green, Red |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Continuous / Blinking, Rotating, Triple-Flash, Dimmed Continuous / Dimmed Blinking |
| Tones | 4 Tone |
| Lens Diameter | 100mm |
| IP / NEMA Rating | IP6X, IPX6, IPX9K, NEMA 4X, 13 |
| Connection Type | Cable |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Product Range | LR10 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Stacks / Tiers | 2 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Continuous / Blinking, Rotating, Triple-Flash, Dimmed Continuous / Dimmed Blinking |
| Lens Diameter | 100mm |
| Connection Type | Cable |
| Operating Temperature Min | -20°C |
| Product Range | LR10 Series |
| Module Lens Colour | Green, Red |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | 4 Tone |
| IP / NEMA Rating | IP6X, IPX6, IPX9K, NEMA 4X, 13 |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
