Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR6-E-R+FB295Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70AK4864 |
| Product Range | LR Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.000 |
| 5+ | $51.940 |
| 10+ | $50.880 |
| 25+ | $49.820 |
| 50+ | $48.760 |
| 100+ | $47.700 |
| 250+ | $46.640 |
Price for:Each
Minimum: 1
Multiple: 1
$53.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | LR6-E-R+FB295Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70AK4864 |
| Product Range | LR Series |
| Technical Datasheet | |
| Module Lens Colour | Red |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | - |
| Lens Diameter | 60mm |
| IP / NEMA Rating | IP67, IP69K |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Product Range | LR Series |
| SVHC | To Be Advised |
Technical Specifications
| Module Lens Colour | Red |
|---|---|
| Supply Voltage VDC | 24V |
| Lens Diameter | 60mm |
| Operating Temperature Min | -20°C |
| Product Range | LR Series |
| Supply Voltage VAC | - |
|---|---|
| Visual Signal Type | - |
| IP / NEMA Rating | IP67, IP69K |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
