Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1ACNN-M+FB295Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK4889
Product RangeNE-A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.110 |
| 5+ | $114.770 |
| 10+ | $112.420 |
| 25+ | $110.080 |
| 50+ | $107.740 |
| 100+ | $105.400 |
Price for:Each
Minimum: 1
Multiple: 1
$117.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1ACNN-M+FB295Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AK4889
Product RangeNE-A Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Visual Signal TypeContinuous, Flashing
IP / NEMA RatingIP67, IP69K
Lens Diameter56mm
External Height81mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeNE-A Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
IP / NEMA Rating
IP67, IP69K
External Height
81mm
Operating Temperature Max
60°C
SVHC
To Be Advised
Supply Voltage VDC
24V
Visual Signal Type
Continuous, Flashing
Lens Diameter
56mm
Operating Temperature Min
-25°C
Product Range
NE-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
