Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF08-M1KTN-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67AH4524
Product RangeSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.980 |
| 5+ | $179.320 |
| 10+ | $175.660 |
| 25+ | $172.000 |
| 50+ | $168.340 |
Price for:Each
Minimum: 1
Multiple: 1
$182.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF08-M1KTN-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67AH4524
Product RangeSF Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Rotating, Pulse
Lens Diameter80mm
Product RangeSF Series
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Power Rating7.7W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
80mm
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
External Height
120mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Rotating, Pulse
Product Range
SF Series
Power Rating
7.7W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
