Print Page
WE-402UB-LAN
Signal Tower, Flashing, 4 Tiers, Multicolor, RJ-45 Connector, 24 VDC, 7 Tone, 88 dB, IP23,
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | WE-402UB-LANCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70AK4890 |
| Product Range | WE Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $634.130 |
| 5+ | $621.460 |
| 10+ | $608.770 |
| 25+ | $596.090 |
| 50+ | $583.400 |
Price for:Each
Minimum: 1
Multiple: 1
$634.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PATLITE (U.S.A.) |
|---|---|
| Manufacturer Part No | WE-402UB-LANCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70AK4890 |
| Product Range | WE Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 4 |
| Module Lens Colour | Multicolour |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Flashing |
| Tones | 7 Tone |
| Lens Diameter | - |
| IP / NEMA Rating | IP23 |
| Connection Type | RJ-45 Connector |
| Sound Pressure Level (SPL) | 88dB |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 55°C |
| Product Range | WE Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Stacks / Tiers | 4 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Flashing |
| Lens Diameter | - |
| Connection Type | RJ-45 Connector |
| Operating Temperature Min | -10°C |
| Product Range | WE Series |
| Module Lens Colour | Multicolour |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | 7 Tone |
| IP / NEMA Rating | IP23 |
| Sound Pressure Level (SPL) | 88dB |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
