Print Page
LR10-102WJBW-B
Signal Tower, 1 Tier, Blue, Off White Body, 92 dB, Cable, 4 Tone, 24 VDC, Direct Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR10-102WJBW-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4770
Product RangeLR10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $390.860 |
| 5+ | $368.560 |
| 10+ | $351.960 |
| 25+ | $331.330 |
| 50+ | $309.520 |
Price for:Each
Minimum: 1
Multiple: 1
$390.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR10-102WJBW-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4770
Product RangeLR10 Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones4 Tone
Lens Diameter100mm
IP / NEMA RatingIP6X, IPX6, IPX9K, NEMA 4X, NEMA 13
Connection TypeCable
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR10 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
100mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
LR10 Series
Module Lens Colour
Blue
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP6X, IPX6, IPX9K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate