Print Page
LR7-102WJNW-C
Signal Tower, 1 Tier, White, Off White Body, Cable, 24 VDC, Direct Mount/Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR7-102WJNW-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4880
Product RangeLR7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $121.890 |
| 5+ | $111.530 |
| 10+ | $105.780 |
| 25+ | $98.840 |
| 50+ | $91.580 |
| 100+ | $85.230 |
Price for:Each
Minimum: 1
Multiple: 1
$121.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR7-102WJNW-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4880
Product RangeLR7 Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourWhite
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones-
Lens Diameter70mm
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR7 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
70mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
LR7 Series
Module Lens Colour
White
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate