Print Page
512517
STOP, PROGRESSIVE, CONICAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAULSTRA
Manufacturer Part No512517Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M4287
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 5+ | $21.080 |
| 10+ | $19.610 |
| 25+ | $18.210 |
| 50+ | $16.680 |
| 100+ | $15.660 |
| 250+ | $14.310 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
58mm
External Diameter
50mm
Product Range
-
Bore Diameter Nom
-
Weight
130g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate