Print Page
520011
Mount, Radialflex, Combination Fixing, M5, 20 kg Load
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 5+ | $5.130 |
| 10+ | $5.010 |
| 25+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
-
External Diameter
16mm
Product Range
-
Bore Diameter Nom
-
Weight
8g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate