Print Page
520028
MOUNT, RADIAFLEX, FLEXIBLE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAULSTRA
Manufacturer Part No520028Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C1449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.330 |
| 5+ | $27.420 |
| 10+ | $26.300 |
| 25+ | $25.020 |
| 50+ | $23.440 |
| 100+ | $22.170 |
| 250+ | $20.270 |
| 5000+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$29.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
-
External Diameter
30mm
Product Range
-
Bore Diameter Nom
-
Weight
50g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate